
HEC2500BFE | |
|---|---|
DigiKey Part Number | 603-HEC2500BFE-ND |
Manufacturer | |
Manufacturer Product Number | HEC2500BFE |
Description | 230VAC 2500W AIR CONDITIONER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 2500BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 2500 | |
Cooling Square Feet | - | |
Voltage | 230V | |
Depth | 10.9" | |
Width (Inches) | 15.7 | |
Height | 43" | |
Frequency | 50/60Hz | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | CE, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €2,992.62917 | €35,911.55 |
| Unit Price without VAT: | €2,992.62917 |
|---|---|
| Unit Price with VAT: | €3,651.00759 |