Image for HEC1000BFS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEC1000BFS

DigiKey Part Number
603-HEC1000BFS-ND
Manufacturer
Manufacturer Product Number
HEC1000BFS
Description
230VAC 1000W AIR CONDITIONER
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
3143BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Air Conditioner
BTU's
3143
Cooling Square Feet
-
Voltage
230V
Depth
9.5"
Width (Inches)
11.8
Height
32"
Frequency
50/60Hz
Material
-
Cord Length
-
Color
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€2,173.76833€26,085.22
Unit Price without VAT:€2,173.76833
Unit Price with VAT:€2,651.99736