
HEC1000AFS | |
|---|---|
DigiKey Part Number | 603-HEC1000AFS-ND |
Manufacturer | |
Manufacturer Product Number | HEC1000AFS |
Description | 115AC 1000W AIR CONDITIONER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 3143BTU Sq. Ft Air Conditioner |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Conditioner | |
BTU's | 3143 | |
Cooling Square Feet | - | |
Voltage | 115V | |
Depth | 9.5" | |
Width (Inches) | 11.8 | |
Height | 32" | |
Frequency | 50/60Hz | |
Material | - | |
Cord Length | - | |
Color | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €2,153.65167 | €25,843.82 |
| Unit Price without VAT: | €2,153.65167 |
|---|---|
| Unit Price with VAT: | €2,627.45504 |