
GFC0412DG-CMA4 | |
|---|---|
DigiKey Part Number | 603-1820-ND |
Manufacturer | |
Manufacturer Product Number | GFC0412DG-CMA4 |
Description | FAN AXIAL DUAL 40X48MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.4 CFM (0.907m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0412DG-CMA4 Models |
Category | Noise 64.4dB(A) |
Mfr | Power (Watts) 16.8 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.167 lb (75.75 g) |
Width 48.00mm | Current Rating (Amps) 1.40A |
Air Flow 32.4 CFM (0.907m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 2.382 in H2O (593.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |


