
GFB0412EHS-F00 | |
|---|---|
DigiKey Part Number | 603-1020-ND |
Manufacturer | |
Manufacturer Product Number | GFB0412EHS-F00 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 27.3 CFM (0.764m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 59.5dB(A) |
Series | Power (Watts) 15 W |
Packaging Tray | RPM |
Part Status Obsolete | Termination 3 Wire Leads per Fan |
Voltage - Rated | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, CSA, UL, VDE |
Width 56.00mm | Weight 0.176 lb (80.00 g) |
Air Flow 27.3 CFM (0.764m³/min) | Current Rating (Amps) 1.25A |
Static Pressure 1.630 in H2O (406.0 Pa) | Voltage Range 7 ~ 13.6VDC |
Bearing Type Ball | Material - Frame Plastic |
Fan Type | Material - Blade Plastic |








