
EUB0405MD | |
|---|---|
DigiKey Part Number | 603-1410-ND |
Manufacturer | |
Manufacturer Product Number | EUB0405MD |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Superflo 7.2 CFM (0.202m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 750 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 7.2 CFM (0.202m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.218 in H2O (54.3 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |











