Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 42.5 CFM (1.19m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 42.5 CFM (1.19m³/min) 2 Wire Leads
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

BFB1212VH-TA50

DigiKey Part Number
603-1478-ND
Manufacturer
Manufacturer Product Number
BFB1212VH-TA50
Description
FAN BLOWER 120X32MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 120mm L x 120mm H Ball 42.5 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB1212VH-TA50 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
17.64 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Ingress Protection
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square/Rounded - 120mm L x 120mm H
Weight
0.661 lb (299.82 g)
Width
32.00mm
Current Rating (Amps)
1.47A
Air Flow
42.5 CFM (1.19m³/min)
Voltage Range
5.5 ~ 13.8VDC
Static Pressure
1.850 in H2O (460.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Noise
57.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.