
DVS-110W02-3SFP | |
|---|---|
DigiKey Part Number | 2039-DVS-110W02-3SFP-ND |
Manufacturer | |
Manufacturer Product Number | DVS-110W02-3SFP |
Description | MANAGED INDUSTRIAL 7 PORTS FE + |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 7 | |
Copper Type | 10/100 | |
Fiber Ports | 3 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | - | |
Ingress Protection | IP40 | |
Mounting Type | - | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |