
RL1632T4F-0R5M-FNH | |
|---|---|
DigiKey Part Number | 2037-RL1632T4F-0R5M-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-0R5M-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-0R5M-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T4F-0R5M-FNH |
Description | RES 500 UOHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.42700 | €4.27 |
| 25 | €0.36440 | €9.11 |
| 50 | €0.32500 | €16.25 |
| 100 | €0.29130 | €29.13 |
| 250 | €0.25436 | €63.59 |
| 500 | €0.23120 | €115.60 |
| 1,000 | €0.21156 | €211.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.18066 | €722.64 |
| 8,000 | €0.16860 | €1,348.80 |
| 12,000 | €0.16241 | €1,948.92 |
| 20,000 | €0.15541 | €3,108.20 |
| 28,000 | €0.15124 | €4,234.72 |
| 40,000 | €0.14716 | €5,886.40 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |