
RL0816T4F-4-R010-FNH | |
|---|---|
DigiKey Part Number | 2037-RL0816T4F-4-R010-FNHTR-ND - Tape & Reel (TR) 2037-RL0816T4F-4-R010-FNHCT-ND - Cut Tape (CT) 2037-RL0816T4F-4-R010-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0816T4F-4-R010-FNH |
Description | RES 0.01 OHM 1% 1/2W WIDE 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense Metal Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0603 (1608 Metric), 0306 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.42700 | €4.27 |
| 25 | €0.36440 | €9.11 |
| 50 | €0.32500 | €16.25 |
| 100 | €0.29130 | €29.13 |
| 250 | €0.25436 | €63.59 |
| 500 | €0.23120 | €115.60 |
| 1,000 | €0.21156 | €211.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.17656 | €882.80 |
| 10,000 | €0.16512 | €1,651.20 |
| 15,000 | €0.15925 | €2,388.75 |
| 25,000 | €0.15261 | €3,815.25 |
| 35,000 | €0.14865 | €5,202.75 |
| 50,000 | €0.14661 | €7,330.50 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |