1.5 µH Shielded Inductor 12 A 8.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Inductor 12 A 8.9mOhm Max Nonstandard
CMLE063T-R24MS1R197

CMLE063T-1R5MS

DigiKey Part Number
2037-CMLE063T-1R5MSTR-ND - Tape & Reel (TR)
2037-CMLE063T-1R5MSCT-ND - Cut Tape (CT)
2037-CMLE063T-1R5MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLE063T-1R5MS
Description
FIXED IND 1.5UH 12A 8.9 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Inductor 12 A 8.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
CMLE063T-1R5MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.9mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Tolerance
±20%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
14.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSAB0730-1R5MCODACA4184044-CSAB0730-1R5MCT-ND€0.83000Similar
HPAL1V0630-1R5-REaton - Electronics Division862283-HPAL1V0630-1R5-RCT-ND€0.26000Similar
In-Stock: 645
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.22000€1.22
10€0.99900€9.99
100€0.82120€82.12
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.67556€675.56
2,000€0.63711€1,274.22
3,000€0.61566€1,846.98
5,000€0.58969€2,948.45
7,000€0.57321€4,012.47
10,000€0.56731€5,673.10
Manufacturers Standard Package
Unit Price without VAT:€1.22000
Unit Price with VAT:€1.48840