
1210R-473J | |
|---|---|
DigiKey Part Number | DN42064JTR-ND - Tape & Reel (TR) DN42064JCT-ND - Cut Tape (CT) DN42064JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210R-473J |
Description | FIXED IND 47UH 163MA 7 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Inductor 163 mA 7Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210R-473J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €2.10800 | €21.08 |
| 100 | €1.73390 | €173.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.51298 | €756.49 |
| 1,000 | €1.42691 | €1,426.91 |
| 1,500 | €1.37891 | €2,068.37 |
| 2,500 | €1.35760 | €3,394.00 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.12320 |