802.15.4, Bluetooth Bluetooth v4.0, UWB Transceiver Module 2.4GHz, 6.5GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4, Bluetooth Bluetooth v4.0, UWB Transceiver Module 2.4GHz, 6.5GHz Integrated, Trace Surface Mount
DWM1001

DWM1001C

DigiKey Part Number
2312-DWM1001CTR-ND - Tape & Reel (TR)
2312-DWM1001CCT-ND - Cut Tape (CT)
2312-DWM1001CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DWM1001C
Description
RX TXRX MODULE BT TRC ANT SMD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v4.0, UWB Transceiver Module 2.4GHz, 6.5GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
DWM1001C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz, 6.5GHz
Data Rate
6.8Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF52832
Voltage - Supply
2.8V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
34-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€42.57000€42.57
25€36.38600€909.65
100€30.96450€3,096.45
250€27.24288€6,810.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€22.91786€11,458.93
Manufacturers Standard Package
Unit Price without VAT:€42.57000
Unit Price with VAT:€51.93540