
AMSR1-7812LLPZ | |
|---|---|
DigiKey Part Number | 2721-AMSR1-7812LLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMSR1-7812LLPZ |
Description | 12W Switching Regulators |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V, -12V 300mA 16V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 300mA | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 8.9mm x 17.5mm) | |
Supplier Device Package | 3-SIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.37000 | €3.37 |
| 5 | €3.25400 | €16.27 |
| 10 | €3.19300 | €31.93 |
| 20 | €3.14100 | €62.82 |
| 44 | €3.08955 | €135.94 |
| Unit Price without VAT: | €3.37000 |
|---|---|
| Unit Price with VAT: | €4.11140 |