Image for TG-20K.F120.36 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-20K.F120.36

DigiKey Part Number
TG-20K.F120.36-ND
Manufacturer
Manufacturer Product Number
TG-20K.F120.36
Description
SW E-STOP TWIST RESET 100MA 42V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
Packaging
Tray
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Twist
Circuit
DPST-NC
Switch Function
On-Off
Features
Control Box Enclosure
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
42 V
Voltage Rating - DC
42 V
Panel Cutout Dimensions
-
Termination Style
Cable Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Illumination Voltage (Nominal)
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€346.48000€346.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€346.48000
Unit Price with VAT:€422.70560