PYBE30-Q48-S12-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 930
Unit Price: €40.90000
Datasheet
PYBE30-T-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PYBE30-Q48-S12-T

DigiKey Part Number
179-PYBE30-Q48-S12-T-ND
Manufacturer
Manufacturer Product Number
PYBE30-Q48-S12-T
Description
DC/DC CONVERTER 12V 30W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 2.5A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PYBE30-Q48-S12-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Power (Watts)
30W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
-40°C ~ 80°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
24€32.49250€779.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€32.49250
Unit Price with VAT:€39.64085