



PJ-014CH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-014CHPJTR-ND - Tape & Reel (TR) CP-014CHPJCT-ND - Cut Tape (CT) CP-014CHPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-014CH-SMT-TR |
Description | CONN PWR JACK 1X3.4MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-014CH-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.00mm ID (0.039"), 3.40mm OD (0.134") | |
Actual Diameter | 0.039" (1.00mm ID), 0.154" (3.90mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 3.5 A | |
Mating Length/Depth | 0.232" (5.90mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.77800 | €7.78 |
| 25 | €0.72960 | €18.24 |
| 50 | €0.69460 | €34.73 |
| 100 | €0.66140 | €66.14 |
| 250 | €0.61992 | €154.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | €0.57646 | €403.52 |
| 1,400 | €0.54894 | €768.52 |
| 2,100 | €0.53346 | €1,120.27 |
| 3,500 | €0.51458 | €1,801.03 |
| 4,900 | €0.50251 | €2,462.30 |
| 7,000 | €0.49004 | €3,430.28 |
| 17,500 | €0.45939 | €8,039.33 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.12240 |