
742C083100JP | |
|---|---|
DigiKey Part Number | 60-742C083100JPTR-ND - Tape & Reel (TR) 60-742C083100JPCT-ND - Cut Tape (CT) 60-742C083100JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083100JP |
Description | RES ARRAY 4 RES 10 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083100JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-100J4LF | Bourns Inc. | 78,813 | CAT16-100J4LFCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08900 | €0.89 |
| 25 | €0.07520 | €1.88 |
| 50 | €0.06620 | €3.31 |
| 100 | €0.05840 | €5.84 |
| 250 | €0.05004 | €12.51 |
| 500 | €0.04478 | €22.39 |
| 1,000 | €0.04032 | €40.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03236 | €161.80 |
| 10,000 | €0.02976 | €297.60 |
| 15,000 | €0.02842 | €426.30 |
| 25,000 | €0.02691 | €672.75 |
| 35,000 | €0.02600 | €910.00 |
| 50,000 | €0.02512 | €1,256.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |
