520L38415ITR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Suntsu Electronics, Inc.
In Stock: 0
Unit Price: €1.90000
Datasheet

Parametric Equivalent


Aker Technology Corp
In Stock: 0
Unit Price: €1.59800
Datasheet
520 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

520L38415ITR

DigiKey Part Number
110-520L38415ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
520L38415ITR
Description
XTAL OSC TCXO 38.4000MHZ SNWV
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€1.64130€4,923.90
Manufacturers Standard Package
Unit Price without VAT:€1.64130
Unit Price with VAT:€2.00239