


CVHD-950X-100 | |
|---|---|
DigiKey Part Number | 744-CVHD-950X-100TR-ND - Tape & Reel (TR) 744-CVHD-950X-100CT-ND - Cut Tape (CT) 744-CVHD-950X-100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVHD-950X-100 |
Description | XTAL OSC VCXO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CVHD-950X-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.559" L x 0.360" W (14.20mm x 9.14mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.58000 | €20.58 |
| 10 | €17.94500 | €179.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €14.66078 | €14,660.78 |
| Unit Price without VAT: | €20.58000 |
|---|---|
| Unit Price with VAT: | €25.10760 |









