


80360001 | |
|---|---|
DigiKey Part Number | 966-1913-ND |
Manufacturer | |
Manufacturer Product Number | 80360001 |
Description | SERVOMOTOR 2960 RPM 32V 400W |
Customer Reference | |
Detailed Description | DC Motor Servomotor 2960 RPM 400W Incremental 32VDC |
Datasheet | Datasheet |
EDA/CAD Models | 80360001 Models |
Category | Power - Rated 400W |
Manufacturer Crouzet | Encoder Type Incremental |
Series | Size / Dimension Square - 2.953" x 2.953" (75.00mm x 75.00mm) |
Packaging Bulk | Diameter - Shaft 0.551" (14.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 1.181" (30.00mm) |
Type DC Motor | Mounting Hole Spacing 2.205" (56.00mm) |
Function Servomotor | Termination Style Connector |
Voltage - Rated 32VDC | Features Integrated Controller, Key |
RPM 2960 RPM | Torque - Max Momentary (oz-in / mNm) 566.5 / 4000 |
Torque - Rated (oz-in / mNm) 184.1 / 1300 | Operating Temperature -30°C ~ 70°C |