



L138-FI-225-RC | |
|---|---|
DigiKey Part Number | L138-FI-225-RC-ND |
Manufacturer | |
Manufacturer Product Number | L138-FI-225-RC |
Description | IC MOD ARM926EJ-S 456MHZ 8KB |
Customer Reference | |
Detailed Description | MityDSP-L138F Embedded Module ARM926EJ-S, OMAP-L138 TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) 456MHz 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) 256MB (NAND), 8MB (NOR) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Critical Link LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Module/Board Type | MPU, DSP, FPGA Core | |
Core Processor | ARM926EJ-S, OMAP-L138 | |
Co-Processor | TMS320C674x (DSP), Spartan-6, XC6SLX45 (FPGA) | |
Speed | 456MHz | |
Flash Size | 256MB (NAND), 8MB (NOR) | |
RAM Size | 8KB (Internal MPU), 256KB (Internal DSP), 128MB (External) | |
Connector Type | SO-DIMM-200 | |
Size / Dimension | 2.660" L x 2.000" W (67.60mm x 50.80mm) | |
Operating Temperature | 0°C ~ 70°C |