New Product
LED Lighting Color XLamp® XP-G3 Red 655nm 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDFR-LS-0000-00E01

DigiKey Part Number
90-XPGDFR-LS-0000-00E01TR-ND - Tape & Reel (TR)
90-XPGDFR-LS-0000-00E01CT-ND - Cut Tape (CT)
90-XPGDFR-LS-0000-00E01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGDFR-LS-0000-00E01
Description
XLAMP XP-G LIGHT EMITTING DIODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-G3 Red 655nm 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
655nm
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
1.8V
Lumens/Watt @ Current - Test
-
Current - Max
1.5A
Luminous Flux @ Current/Temperature
488mW (475mW ~ 500mW)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.08000€2.08
10€1.97900€19.79
50€1.92220€96.11
100€1.90920€190.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€1.55984€1,559.84
Manufacturers Standard Package
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.53760