Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMLDCL-00-0000-00C5ABCE2 | |
|---|---|
DigiKey Part Number | 90-XMLDCL-00-0000-00C5ABCE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMLDCL-00-0000-00C5ABCE2 |
Description | XLAMP XMLDCL HD LIGHT EMITTING D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XM-L® Gen 2 Red, Green, Blue, White (RGBW) Square |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue, White (RGBW) | |
CCT (K) | - | |
Wavelength | 625nm Red, 528nm Green, 458nm Blue | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 80lm Red, 155lm Green, 23lm Blue | |
Current - Test | 350mA Red, 350mA Green, 350mA Blue, 350mA White | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.6V Green, 2.9V Blue, 2.9V White | |
Lumens/Watt @ Current - Test | 109 lm/W Red, 170 lm/W Green, 23 lm/W Blue | |
Current - Max | 1.75A Red, 1.75A Green, 1.75A Blue, 1.75A White | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height | 3.02mm | |
Light Emitting Surface (LES) | 4.52mm Dia | |
Lens Type | Domed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €6.64387 | €6,643.87 |
| Unit Price without VAT: | €6.64387 |
|---|---|
| Unit Price with VAT: | €8.10552 |