
XHBAWT-02-0000-00000HWE7 | |
|---|---|
DigiKey Part Number | XHBAWT-02-0000-00000HWE7TR-ND - Tape & Reel (TR) XHBAWT-02-0000-00000HWE7CT-ND - Cut Tape (CT) XHBAWT-02-0000-00000HWE7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHBAWT-02-0000-00000HWE7 |
Description | LED XLAMP WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-B White, Warm 3000K 3.1V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (24lm ~ 27lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 124 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 175mA | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.072" (1.83mm) | |
Thermal Resistance of Package | 45°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.29400 | €2.94 |
| 50 | €0.28580 | €14.29 |
| 100 | €0.26330 | €26.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.23948 | €59.87 |
| 500 | €0.22430 | €112.15 |
| 1,250 | €0.20654 | €258.18 |
| 25,000 | €0.19794 | €4,948.50 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |





