C5SMF-RJF-CT34QBB1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.15491
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: €0.13914
Datasheet

Parametric Equivalent


Cree LED
In Stock: 921
Unit Price: €0.16000
Datasheet
Image for C5SMF-RJF-CT34QBB1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-RJF-CT34QBB1

DigiKey Part Number
C5SMF-RJF-CT34QBB1-ND
Manufacturer
Manufacturer Product Number
C5SMF-RJF-CT34QBB1
Description
LED RED CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
10.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.13322€66.61
Manufacturers Standard Package
Unit Price without VAT:€0.13322
Unit Price with VAT:€0.16253