
PJA1000F-48-W | |
|---|---|
DigiKey Part Number | 1776-PJA1000F-48-W-ND |
Manufacturer | |
Manufacturer Product Number | PJA1000F-48-W |
Description | AC/DC CONVERTER 48V 1008W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJA1000F-48-W Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, DEMKO |
Current - Output 1 21 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €313.91000 | €627.82 |
| Unit Price without VAT: | €313.91000 |
|---|---|
| Unit Price with VAT: | €382.97020 |
