
NAM-16-331 | |
|---|---|
DigiKey Part Number | 1776-3315-ND |
Manufacturer | |
Manufacturer Product Number | NAM-16-331 |
Description | LINE FILTER 250VAC/VDC 16A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | NAM-16-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 16 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.52000 | €30.52 |
| 10 | €24.90800 | €249.08 |
| 25 | €22.97320 | €574.33 |
| 50 | €21.60860 | €1,080.43 |
| 100 | €21.13850 | €2,113.85 |
| Unit Price without VAT: | €30.52000 |
|---|---|
| Unit Price with VAT: | €37.23440 |