
MGW1R52412 | |
|---|---|
DigiKey Part Number | 1776-2481-ND |
Manufacturer | |
Manufacturer Product Number | MGW1R52412 |
Description | DC DC CONVERTER +/-12V 24V 1.6W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 65mA, 65mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW1R52412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 65mA, 65mA | |
Power (Watts) | 1.6 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.84000 | €9.84 |
| 5 | €9.47400 | €47.37 |
| 10 | €9.31900 | €93.19 |
| 25 | €9.12080 | €228.02 |
| 50 | €8.97240 | €448.62 |
| 100 | €8.82650 | €882.65 |
| 250 | €8.63700 | €2,159.25 |
| 500 | €8.49612 | €4,248.06 |
| Unit Price without VAT: | €9.84000 |
|---|---|
| Unit Price with VAT: | €12.00480 |