
FETA7000ST-144 | |
|---|---|
DigiKey Part Number | 1776-3651-ND |
Manufacturer | |
Manufacturer Product Number | FETA7000ST-144 |
Description | AC/DC CONVERTER 144V 7488W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 144V 300 ~ 480 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 300 ~ 480 VAC | |
Voltage - Output 1 | 144V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 52 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90.5% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 18.70" L x 15.28" W x 1.69" H (475.0mm x 388.0mm x 43.0mm) | |
Approval Agency | CE, cURus, D-Mark | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,637.77000 | €2,637.77 |
| Unit Price without VAT: | €2,637.77000 |
|---|---|
| Unit Price with VAT: | €3,218.07940 |
