
CXLA150F-24-A2 | |
|---|---|
DigiKey Part Number | 1776-CXLA150F-24-A2-ND |
Manufacturer | |
Manufacturer Product Number | CXLA150F-24-A2 |
Description | MEDICAL&ITE EXTERNAL ADAPTER,100 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer Cosel USA, Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.11" L x 2.96" W x 1.12" H (155.3mm x 75.3mm x 28.5mm) |
Voltage - Output 24V | Approval Agency CCC, CE, cUL, EAC, FCC, KC, PSE, TUV, UKCA, UL |
Current - Output (Max) 6.25A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €51.11000 | €51.11 |
| 10 | €43.44200 | €434.42 |
| 100 | €36.93270 | €3,693.27 |
| Unit Price without VAT: | €51.11000 |
|---|---|
| Unit Price with VAT: | €62.35420 |
