Isolated Module DC DC Converter 1 Output 24V 14.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS4002424-B

DigiKey Part Number
1776-CHS4002424-B-ND
Manufacturer
Manufacturer Product Number
CHS4002424-B
Description
DC DC CONVERTER 24V 348W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 14.5A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
14.5A
Power (Watts)
348 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote Sense
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
94%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.32" L x 1.47" W x 0.50" H (58.9mm x 37.3mm x 12.7mm)
Supplier Device Package
Quarter Brick
Control Features
Enable, Active Low
Approval Agency
CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€104.71000€104.71
Manufacturers Standard Package
Unit Price without VAT:€104.71000
Unit Price with VAT:€127.74620