
CHS2004812-B | |
|---|---|
DigiKey Part Number | CHS2004812-B-ND |
Manufacturer | |
Manufacturer Product Number | CHS2004812-B |
Description | DC DC CONVERTER 12V 192W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | CHS2004812-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 16A | |
Power (Watts) | 192 W | |
Voltage - Isolation | 250 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.30" L x 0.92" W x 0.50" H (58.4mm x 23.3mm x 12.7mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €101.62000 | €101.62 |
| Unit Price without VAT: | €101.62000 |
|---|---|
| Unit Price with VAT: | €123.97640 |