


MC22FF121J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FF121J-TFTR-ND - Tape & Reel (TR) 338-MC22FF121J-TFCT-ND - Cut Tape (CT) 338-MC22FF121J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF121J-TF |
Description | CAP MICA 120PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 120 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FF121J-F | Cornell Dubilier Knowles | 70 | MC22FF121J-F-ND | €70.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.50000 | €4.50 |
| 10 | €3.25400 | €32.54 |
| 50 | €2.76020 | €138.01 |
| 100 | €2.60720 | €260.72 |
| 500 | €2.34840 | €1,174.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.26826 | €2,268.26 |
| 2,000 | €2.20224 | €4,404.48 |
| 3,000 | €2.16915 | €6,507.45 |
| Unit Price without VAT: | €4.50000 |
|---|---|
| Unit Price with VAT: | €5.49000 |
