



MC08EA220G-F | |
|---|---|
DigiKey Part Number | MC08EA220G-F-ND |
Manufacturer | |
Manufacturer Product Number | MC08EA220G-F |
Description | CAP MICA 22PF 2% 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0805 (2012 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 22 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.82000 | €5.82 |
| 10 | €4.29700 | €42.97 |
| 50 | €3.68780 | €184.39 |
| 100 | €3.49950 | €349.95 |
| 500 | €3.18042 | €1,590.21 |
| 1,000 | €3.08156 | €3,081.56 |
| 2,500 | €2.97710 | €7,442.75 |
| Unit Price without VAT: | €5.82000 |
|---|---|
| Unit Price with VAT: | €7.10040 |