
ATB226M035 | |
|---|---|
DigiKey Part Number | 1572-ATB226M035TR-ND - Tape & Reel (TR) 1572-ATB226M035CT-ND - Cut Tape (CT) 1572-ATB226M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB226M035 |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8.44Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.228" W (5.30mm x 5.80mm) |
ESR (Equivalent Series Resistance) 8.44Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25200 | €2.52 |
| 50 | €0.18620 | €9.31 |
| 100 | €0.16520 | €16.52 |
| 500 | €0.12890 | €64.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.11742 | €117.42 |
| 2,000 | €0.10788 | €215.76 |
| 3,000 | €0.10306 | €309.18 |
| 5,000 | €0.09768 | €488.40 |
| 7,000 | €0.09452 | €661.64 |
| 10,000 | €0.09147 | €914.70 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |
