
AFK227M63H32VT-F | |
|---|---|
DigiKey Part Number | 338-AFK227M63H32VT-FTR-ND - Tape & Reel (TR) 338-AFK227M63H32VT-FCT-ND - Cut Tape (CT) 338-AFK227M63H32VT-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK227M63H32VT-F |
Description | CAP ALUM 220UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.563" (14.30mm) | |
Surface Mount Land Size | 0.531" L x 0.590" W (13.50mm x 15.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.91000 | €3.91 |
| 10 | €2.67400 | €26.74 |
| 50 | €2.16220 | €108.11 |
| 100 | €1.83730 | €183.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.86695 | €373.39 |
| 400 | €1.75565 | €702.26 |
| 600 | €1.69950 | €1,019.70 |
| 1,000 | €1.63692 | €1,636.92 |
| 1,400 | €1.60015 | €2,240.21 |
| 2,000 | €1.56464 | €3,129.28 |
| 2,400 | €1.54776 | €3,714.62 |
| 4,800 | €1.53605 | €7,373.04 |
| Unit Price without VAT: | €3.91000 |
|---|---|
| Unit Price with VAT: | €4.77020 |