22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX223M025K042

DigiKey Part Number
338-2432-ND
Manufacturer
Manufacturer Product Number
380LX223M025K042
Description
CAP ALUM 22000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
30mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.1 A @ 120 Hz
Ripple Current @ High Frequency
7 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€6.30000€6.30
10€4.43000€44.30
80€3.48588€278.87
160€3.27106€523.37
560€2.97096€1,663.74
1,040€2.85602€2,970.26
Manufacturers Standard Package
Unit Price without VAT:€6.30000
Unit Price with VAT:€7.68600