



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to USB | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 2, Superspeed+) Female | |
Convert To (Adapter End) | USB - C Female | |
Interface | - | |
Features | USB 3.1 (2) | |
Utilized IC / Part | GL3590 | |
Includes | USB-C Cable |
