Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (16) | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | FT4232HL, NEC D720114, ZT3243LFEA | |
Includes | Mounting Hardware, Power Cord, USB - A 2.0 Male to USB - B 2.0 Male Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €463.71000 | €463.71 |
| Unit Price without VAT: | €463.71000 |
|---|---|
| Unit Price with VAT: | €565.72620 |


