
2666.0213 | |
|---|---|
DigiKey Part Number | 2080-2666.0213-ND |
Manufacturer | |
Manufacturer Product Number | 2666.0213 |
Description | WIRE MARKER PUSH ON 4MM YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.16" L (4.0mm) Yellow Polyvinylchloride (PVC) |
Category | Cable Diameter 0.630" (16.00mm) |
Manufacturer Conta-Clip, Inc. | Legend N |
Series | Color Yellow |
Packaging Box | Material Polyvinylchloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 60°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.16" L (4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.09968 | €49.84 |
| Unit Price without VAT: | €0.09968 |
|---|---|
| Unit Price with VAT: | €0.12161 |