



17-100464 | |
|---|---|
DigiKey Part Number | 626-1336-ND |
Manufacturer | |
Manufacturer Product Number | 17-100464 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5e IDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling, Strain Relief | |
Shielding | Shielded | |
Ratings | Cat5e | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Termination | IDC | |
Length | 2.343" (59.50mm) | |
Color | Translucent - Clear | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.2 A | |
Voltage Rating | 100V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.97000 | €8.97 |
| 10 | €7.62300 | €76.23 |
| 30 | €7.05400 | €211.62 |
| 50 | €6.80380 | €340.19 |
| 100 | €6.47920 | €647.92 |
| 250 | €6.07380 | €1,518.45 |
| 500 | €5.78412 | €2,892.06 |
| 1,000 | €5.50837 | €5,508.37 |
| Unit Price without VAT: | €8.97000 |
|---|---|
| Unit Price with VAT: | €10.94340 |









