


3570-1419-121 | |
|---|---|
DigiKey Part Number | 1835-1058-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1419-121 |
Description | RELAY REED SIP SPST 1A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.75000 | €2.75 |
| 10 | €2.44800 | €24.48 |
| 25 | €2.33760 | €58.44 |
| 50 | €2.25760 | €112.88 |
| 100 | €2.18040 | €218.04 |
| 300 | €2.06303 | €618.91 |
| 500 | €2.01060 | €1,005.30 |
| 1,000 | €1.94155 | €1,941.55 |
| Unit Price without VAT: | €2.75000 |
|---|---|
| Unit Price with VAT: | €3.35500 |