
Z4DGP410L-HF | |
|---|---|
DigiKey Part Number | 641-1504-2-ND - Tape & Reel (TR) 641-1504-1-ND - Cut Tape (CT) 641-1504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4DGP410L-HF |
Description | BRIDGE RECT 1PHASE 1KV 4A Z4-D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount Z4-D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Z4-D | |
Supplier Device Package | Z4-D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.15400 | €11.54 |
| 100 | €0.78130 | €78.13 |
| 500 | €0.62186 | €310.93 |
| 1,000 | €0.59054 | €590.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.50547 | €1,516.41 |
| 6,000 | €0.48247 | €2,894.82 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.20820 |
