
CZRF52C2V2 | |
|---|---|
DigiKey Part Number | 641-1052-2-ND - Tape & Reel (TR) 641-1052-1-ND - Cut Tape (CT) 641-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRF52C2V2 |
Description | DIODE ZENER 2.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.2 V 200 mW ±5% Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CZRF52C2V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.36000 | €0.36 |
| 10 | €0.26900 | €2.69 |
| 100 | €0.15350 | €15.35 |
| 500 | €0.10374 | €51.87 |
| 1,000 | €0.08156 | €81.56 |
| 2,000 | €0.07229 | €144.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06196 | €247.84 |
| 8,000 | €0.05250 | €420.00 |
| 12,000 | €0.05121 | €614.52 |
| 20,000 | €0.04992 | €998.40 |
| 28,000 | €0.04892 | €1,369.76 |
| 40,000 | €0.04419 | €1,767.60 |
| Unit Price without VAT: | €0.36000 |
|---|---|
| Unit Price with VAT: | €0.43920 |