
CDBHM140L-HF | |
|---|---|
DigiKey Part Number | 641-1430-2-ND - Tape & Reel (TR) 641-1430-1-ND - Cut Tape (CT) 641-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBHM140L-HF |
Description | BRIDGE RECT 1PHASE 40V 1A MBS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 40 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1 A | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.03000 | €1.03 |
| 10 | €0.64800 | €6.48 |
| 100 | €0.42640 | €42.64 |
| 500 | €0.33120 | €165.60 |
| 1,000 | €0.30051 | €300.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.26729 | €668.23 |
| 5,000 | €0.25831 | €1,291.55 |
| Unit Price without VAT: | €1.03000 |
|---|---|
| Unit Price with VAT: | €1.25660 |


