
ATV02W600-HF | |
|---|---|
DigiKey Part Number | 641-1979-2-ND - Tape & Reel (TR) 641-1979-1-ND - Cut Tape (CT) 641-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W600-HF |
Description | TVS DIODE 60VWM 96.8VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 2.07A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W600-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 2.07A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.16500 | €16.50 |
| 500 | €0.12610 | €63.05 |
| 1,000 | €0.11228 | €112.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08464 | €253.92 |
| 6,000 | €0.07860 | €471.60 |
| 9,000 | €0.07126 | €641.34 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47580 |