Parametric Equivalent

ACZRW5235B-G | |
|---|---|
DigiKey Part Number | ACZRW5235B-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACZRW5235B-G |
Description | DIODE ZENER 6.8V 350MW SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACZRW5235B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04574 | €137.22 |
| 6,000 | €0.04104 | €246.24 |
| 9,000 | €0.03864 | €347.76 |
| 15,000 | €0.03595 | €539.25 |
| 21,000 | €0.03435 | €721.35 |
| 30,000 | €0.03279 | €983.70 |
| 75,000 | €0.02938 | €2,203.50 |
| 150,000 | €0.02727 | €4,090.50 |
| 300,000 | €0.02598 | €7,794.00 |
| Unit Price without VAT: | €0.04574 |
|---|---|
| Unit Price with VAT: | €0.05580 |
