12 µH Shielded Molded Inductor 10.5 A 18.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAL8080-123MED

DigiKey Part Number
4652-XAL8080-123MED-ND
Manufacturer
Manufacturer Product Number
XAL8080-123MED
Description
FIXED IND 12UH 10.5A 18.2 MOHM
Customer Reference
Detailed Description
12 µH Shielded Molded Inductor 10.5 A 18.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
18.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
11.3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8080
Size / Dimension
0.339" L x 0.319" W (8.60mm x 8.10mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 362
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coilcraft Europe Limited
A separate €8.90 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Strip:10000
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1€5.79000€5.79
450€4.72211€2,124.95
Unit Price without VAT:€5.79000
Unit Price with VAT:€7.06380