Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52325

DigiKey Part Number
1175-52325TR-ND - Tape & Reel (TR)
1175-52325CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52325
Description
CONTACT FEMALE M-SERIES 22-28 AW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,006
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
25€0.04680€1.17
50€0.04440€2.22
100€0.04230€4.23
250€0.03968€9.92
500€0.03778€18.89
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.03596€35.96
2,000€0.03425€68.50
3,000€0.03328€99.84
5,000€0.03210€160.50
7,000€0.03134€219.38
10,000€0.03056€305.60
25,000€0.02865€716.25
50,000€0.02728€1,364.00
100,000€0.02598€2,598.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980